
SKL13 | |
|---|---|
DigiKey Part Number | 4878-SKL13TR-ND - Tape & Reel (TR) 4878-SKL13CT-ND - Cut Tape (CT) 4878-SKL13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKL13 |
Description | DIODE SCHOTTKY 30V 1A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SKL13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,11300 € | 1,13 € |
| 100 | 0,08630 € | 8,63 € |
| 500 | 0,06342 € | 31,71 € |
| 1.000 | 0,05601 € | 56,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04172 € | 125,16 € |
| 6.000 | 0,03615 € | 216,90 € |
| 9.000 | 0,03286 € | 295,74 € |
| 15.000 | 0,03222 € | 483,30 € |
| 21.000 | 0,03210 € | 674,10 € |
| 30.000 | 0,03109 € | 932,70 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

