
SKL120 | |
|---|---|
DigiKey Part Number | 4878-SKL120TR-ND - Tape & Reel (TR) 4878-SKL120CT-ND - Cut Tape (CT) 4878-SKL120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKL120 |
Description | SCHOTTKY, SOD-123FL, 200V, 1A, 1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 120 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,08220 € | 8,22 € |
| 500 | 0,06030 € | 30,15 € |
| 1.000 | 0,05321 € | 53,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04418 € | 132,54 € |
| 6.000 | 0,03962 € | 237,72 € |
| 9.000 | 0,03729 € | 335,61 € |
| 15.000 | 0,03467 € | 520,05 € |
| 21.000 | 0,03312 € | 695,52 € |
| 30.000 | 0,03161 € | 948,30 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

