
SK815 | |
|---|---|
DigiKey Part Number | 4878-SK815TR-ND - Tape & Reel (TR) 4878-SK815CT-ND - Cut Tape (CT) 4878-SK815DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK815 |
Description | DIODE SCHOTTKY 150V 8A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK815 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47600 € | 4,76 € |
| 100 | 0,30790 € | 30,79 € |
| 500 | 0,23542 € | 117,71 € |
| 1.000 | 0,21207 € | 212,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18237 € | 547,11 € |
| 6.000 | 0,16741 € | 1.004,46 € |
| 9.000 | 0,15979 € | 1.438,11 € |
| 15.000 | 0,15122 € | 2.268,30 € |
| 21.000 | 0,14615 € | 3.069,15 € |
| 30.000 | 0,14122 € | 4.236,60 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

