
SK810-3G | |
|---|---|
DigiKey Part Number | 2721-SK810-3GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK810-3G |
Description | DIODE 100V 8A DO214AB |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK810-3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 5 A | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,77880 € | 584,10 € |
| 1.500 | 0,39983 € | 599,75 € |
| 3.000 | 0,21461 € | 643,83 € |
| 6.000 | 0,19549 € | 1.172,94 € |
| Unit Price without VAT: | 0,77880 € |
|---|---|
| Unit Price with VAT: | 0,92677 € |

