
SK56SMC-3G | |
|---|---|
DigiKey Part Number | 4878-SK56SMC-3GTR-ND |
Manufacturer | |
Manufacturer Product Number | SK56SMC-3G |
Description | DIODE SCHOTTKY 60V 5A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK56SMC-3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 50 µA @ 60 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14121 € | 423,63 € |
| 6.000 | 0,13102 € | 786,12 € |
| Unit Price without VAT: | 0,14121 € |
|---|---|
| Unit Price with VAT: | 0,16804 € |

