


SK54-AQ | |
|---|---|
DigiKey Part Number | 4878-SK54-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | SK54-AQ |
Description | DIODE SCHOTTKY 40V 5A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK54-AQ Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 5 A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14327 € | 429,81 € |
| 6.000 | 0,13312 € | 798,72 € |
| Unit Price without VAT: | 0,14327 € |
|---|---|
| Unit Price with VAT: | 0,17049 € |

