
SK420 | |
|---|---|
DigiKey Part Number | 4878-SK420TR-ND - Tape & Reel (TR) 4878-SK420CT-ND - Cut Tape (CT) 4878-SK420DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK420 |
Description | DIODE SCHOTTKY 200V 4A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK420 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,38500 € | 3,85 € |
| 100 | 0,27080 € | 27,08 € |
| 500 | 0,20668 € | 103,34 € |
| 1.000 | 0,18599 € | 185,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14342 € | 430,26 € |
| 6.000 | 0,13339 € | 800,34 € |
| 9.000 | 0,13305 € | 1.197,45 € |
| 15.000 | 0,13213 € | 1.981,95 € |
| 21.000 | 0,12764 € | 2.680,44 € |
| 30.000 | 0,12327 € | 3.698,10 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |


