
SK3H15SMB | |
|---|---|
DigiKey Part Number | 4878-SK3H15SMBTR-ND - Tape & Reel (TR) 4878-SK3H15SMBCT-ND - Cut Tape (CT) 4878-SK3H15SMBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK3H15SMB |
Description | DIODE SCHOTTKY 150V 3A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK3H15SMB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34400 € | 3,44 € |
| 100 | 0,21960 € | 21,96 € |
| 500 | 0,16588 € | 82,94 € |
| 1.000 | 0,14853 € | 148,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12646 € | 379,38 € |
| 6.000 | 0,11534 € | 692,04 € |
| 9.000 | 0,10967 € | 987,03 € |
| 15.000 | 0,10330 € | 1.549,50 € |
| 21.000 | 0,09953 € | 2.090,13 € |
| 30.000 | 0,09586 € | 2.875,80 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

