


SK36SMB | |
|---|---|
DigiKey Part Number | 4878-SK36SMBTR-ND - Tape & Reel (TR) 4878-SK36SMBCT-ND - Cut Tape (CT) 4878-SK36SMBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK36SMB |
Description | DIODE SCHOTTKY 60V 3A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK36SMB Models |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 100 | 0,17480 € | 17,48 € |
| 500 | 0,13106 € | 65,53 € |
| 1.000 | 0,11691 € | 116,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09893 € | 296,79 € |
| 6.000 | 0,08986 € | 539,16 € |
| 9.000 | 0,08523 € | 767,07 € |
| 15.000 | 0,08003 € | 1.200,45 € |
| 21.000 | 0,07695 € | 1.615,95 € |
| 30.000 | 0,07396 € | 2.218,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

