
SK36 | |
|---|---|
DigiKey Part Number | 4878-SK36TR-ND - Tape & Reel (TR) 4878-SK36CT-ND - Cut Tape (CT) 4878-SK36DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK36 |
Description | DIODE SCHOTTKY 60V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK36 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -50°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23200 € | 2,32 € |
| 100 | 0,14650 € | 14,65 € |
| 500 | 0,10918 € | 54,59 € |
| 1.000 | 0,09711 € | 97,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08173 € | 245,19 € |
| 6.000 | 0,07398 € | 443,88 € |
| 9.000 | 0,07003 € | 630,27 € |
| 15.000 | 0,06558 € | 983,70 € |
| 21.000 | 0,06295 € | 1.321,95 € |
| 30.000 | 0,06039 € | 1.811,70 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |


