
SK35 | |
|---|---|
DigiKey Part Number | 4878-SK35TR-ND - Tape & Reel (TR) 4878-SK35CT-ND - Cut Tape (CT) 4878-SK35DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK35 |
Description | DIODE SCHOTTKY 50V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,13630 € | 13,63 € |
| 500 | 0,10156 € | 50,78 € |
| 1.000 | 0,09032 € | 90,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05476 € | 164,28 € |
| 6.000 | 0,05293 € | 317,58 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

