Diode 200 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount DO-214AA (SMB)
DO-214AA, SMB

SK320SMB

DigiKey Part Number
4878-SK320SMBTR-ND - Tape & Reel (TR)
4878-SK320SMBCT-ND - Cut Tape (CT)
4878-SK320SMBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK320SMB
Description
DIODE SCHOTTKY 200V 3A DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SK320SMB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 200 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.552
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,23600 €2,36 €
1000,17870 €17,87 €
5000,13766 €68,83 €
1.0000,12304 €123,04 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10083 €302,49 €
6.0000,09209 €552,54 €
9.0000,08220 €739,80 €
15.0000,08045 €1.206,75 €
21.0000,08021 €1.684,41 €
30.0000,07863 €2.358,90 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €