
SK32 | |
|---|---|
DigiKey Part Number | 4878-SK32CT-ND - Cut Tape (CT) 4878-SK32DKR-ND - Digi-Reel® 4878-SK32TR-ND |
Manufacturer | |
Manufacturer Product Number | SK32 |
Description | DIODE SCHOTTKY 20V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK32 Models |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBC320-HF | Comchip Technology | 1.108 | 641-1726-1-ND | 0,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,08960 € | 2,24 € |
| 100 | 0,07630 € | 7,63 € |
| 250 | 0,06992 € | 17,48 € |
| 500 | 0,06604 € | 33,02 € |
| 1.000 | 0,06284 € | 62,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08173 € | 245,19 € |
| 6.000 | 0,07398 € | 443,88 € |
| 9.000 | 0,07003 € | 630,27 € |
| 15.000 | 0,06558 € | 983,70 € |
| 21.000 | 0,06295 € | 1.321,95 € |
| 30.000 | 0,06039 € | 1.811,70 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


