


SK315SMA | |
|---|---|
DigiKey Part Number | 4878-SK315SMATR-ND - Tape & Reel (TR) 4878-SK315SMACT-ND - Cut Tape (CT) 4878-SK315SMADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK315SMA |
Description | DIODE SCHOTTKY 150V 3A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK315SMA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,16360 € | 16,36 € |
| 500 | 0,12230 € | 61,15 € |
| 1.000 | 0,10898 € | 108,98 € |
| 2.000 | 0,09774 € | 195,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,08098 € | 607,35 € |
| 15.000 | 0,07417 € | 1.112,55 € |
| 22.500 | 0,07070 € | 1.590,75 € |
| 37.500 | 0,06679 € | 2.504,62 € |
| 52.500 | 0,06448 € | 3.385,20 € |
| 75.000 | 0,06224 € | 4.668,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

