
SK315 | |
|---|---|
DigiKey Part Number | 4878-SK315TR-ND |
Manufacturer | |
Manufacturer Product Number | SK315 |
Description | DIODE SCHOTTKY 150V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK315 Models |
Category | Voltage - Forward (Vf) (Max) @ If 870 mV @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 8 µA @ 150 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11596 € | 347,88 € |
| 6.000 | 0,10575 € | 634,50 € |
| 9.000 | 0,10277 € | 924,93 € |
| Unit Price without VAT: | 0,11596 € |
|---|---|
| Unit Price with VAT: | 0,13799 € |

