Diode 80 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 80 V 2A Surface Mount DO-214AA (SMB)
DO-214AA, SMB

SK28

DigiKey Part Number
4878-SK28TR-ND - Tape & Reel (TR)
4878-SK28CT-ND - Cut Tape (CT)
4878-SK28DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK28
Description
DIODE SCHOTTKY 80V 2A DO214AA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 80 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SK28 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 80 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24000 €2,40 €
1000,14310 €14,31 €
5000,11506 €57,53 €
1.0000,10412 €104,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06390 €191,70 €
6.0000,05164 €309,84 €
9.0000,04097 €368,73 €
15.0000,04073 €610,95 €
21.0000,04059 €852,39 €
30.0000,04045 €1.213,50 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €