
SK2545YD2-3G | |
|---|---|
DigiKey Part Number | 4878-SK2545YD2-3G-ND |
Manufacturer | |
Manufacturer Product Number | SK2545YD2-3G |
Description | DIODE SCHOTTKY 45V 25A TO263AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 25A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SK2545YD2-3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 25 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 50 | 0,59080 € | 29,54 € |
| 100 | 0,52540 € | 52,54 € |
| 500 | 0,41018 € | 205,09 € |
| 1.000 | 0,37308 € | 373,08 € |
| 2.000 | 0,34187 € | 683,74 € |
| 5.000 | 0,30809 € | 1.540,45 € |
| 10.000 | 0,28722 € | 2.872,20 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

