
SK2545YD2-3G-AQ | |
|---|---|
DigiKey Part Number | 4878-SK2545YD2-3G-AQ-ND |
Manufacturer | |
Manufacturer Product Number | SK2545YD2-3G-AQ |
Description | SK2545YD2-3G-AQ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 25A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SK2545YD2-3G-AQ Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case |
Current - Average Rectified (Io) 25A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 560 mV @ 25 A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44403 € | 444,03 € |
| Unit Price without VAT: | 0,44403 € |
|---|---|
| Unit Price with VAT: | 0,52840 € |

