
SK220SMA | |
|---|---|
DigiKey Part Number | 4878-SK220SMATR-ND |
Manufacturer | |
Manufacturer Product Number | SK220SMA |
Description | SK220SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK220SMA Models |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,03585 € | 268,88 € |
| 15.000 | 0,03242 € | 486,30 € |
| 22.500 | 0,03067 € | 690,07 € |
| 37.500 | 0,02870 € | 1.076,25 € |
| 52.500 | 0,02827 € | 1.484,17 € |
| Unit Price without VAT: | 0,03585 € |
|---|---|
| Unit Price with VAT: | 0,04266 € |

