
SK2040YD2 | |
|---|---|
DigiKey Part Number | 4878-SK2040YD2-ND |
Manufacturer | |
Manufacturer Product Number | SK2040YD2 |
Description | DIODE SCHOTTKY 40V 20A TO263AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 20A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SK2040YD2 Models |
Category | Voltage - Forward (Vf) (Max) @ If 580 mV @ 20 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31103 € | 311,03 € |
| Unit Price without VAT: | 0,31103 € |
|---|---|
| Unit Price with VAT: | 0,37013 € |

