
SK1845D2 | |
|---|---|
DigiKey Part Number | 4878-SK1845D2-ND |
Manufacturer | |
Manufacturer Product Number | SK1845D2 |
Description | DIODE SCHOTTKY 45V 18A TO263AB |
Customer Reference | |
Detailed Description | Diode 45 V 18A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SK1845D2 Models |
Category | Voltage - Forward (Vf) (Max) @ If 580 mV @ 18 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 500 µA @ 45 V |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 18A | Operating Temperature - Junction -50°C ~ 150°C |

