


SK12 | |
|---|---|
DigiKey Part Number | 4878-SK12TR-ND - Tape & Reel (TR) 4878-SK12CT-ND - Cut Tape (CT) 4878-SK12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK12 |
Description | DIODE SCHOTTKY 20V 1A DO214AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK12 Models |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG2010BER,115 | Nexperia USA Inc. | 4 | 1727-5191-1-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,06120 € | 6,12 € |
| 500 | 0,04446 € | 22,23 € |
| 1.000 | 0,03905 € | 39,05 € |
| 2.000 | 0,03447 € | 68,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,02762 € | 207,15 € |
| 15.000 | 0,02483 € | 372,45 € |
| 22.500 | 0,02341 € | 526,73 € |
| 37.500 | 0,02181 € | 817,88 € |
| 52.500 | 0,02086 € | 1.095,15 € |
| 75.000 | 0,01993 € | 1.494,75 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

