Diode 80 V 10A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK1080D2

DigiKey Part Number
4878-SK1080D2-ND
Manufacturer
Manufacturer Product Number
SK1080D2
Description
DIODE SCHOTTKY 80V 10A TO263AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 80 V 10A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
SK1080D2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
830 mV @ 10 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
200 µA @ 80 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
TO-263AB (D2PAK)
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-50°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,32285 €322,85 €
Unit Price without VAT:0,32285 €
Unit Price with VAT:0,38419 €