
SK1060D1 | |
|---|---|
DigiKey Part Number | 4878-SK1060D1TR-ND - Tape & Reel (TR) 4878-SK1060D1CT-ND - Cut Tape (CT) 4878-SK1060D1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK1060D1 |
Description | DIODE SCHOTTKY 60V 10A TO252 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | SK1060D1 Models |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 10 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-252 (DPAK) |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -50°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20PW60HM3/I | Vishay General Semiconductor - Diodes Division | 3.989 | 112-V20PW60HM3/ICT-ND | 1,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44200 € | 4,42 € |
| 100 | 0,28540 € | 28,54 € |
| 500 | 0,21770 € | 108,85 € |
| 1.000 | 0,19587 € | 195,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16812 € | 504,36 € |
| 6.000 | 0,15415 € | 924,90 € |
| 9.000 | 0,14702 € | 1.323,18 € |
| 15.000 | 0,13902 € | 2.085,30 € |
| 21.000 | 0,13428 € | 2.819,88 € |
| 30.000 | 0,12968 € | 3.890,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

