
SK1045D2R-3G | |
|---|---|
DigiKey Part Number | 4878-SK1045D2R-3GTR-ND - Tape & Reel (TR) 4878-SK1045D2R-3GCT-ND - Cut Tape (CT) 4878-SK1045D2R-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK1045D2R-3G |
Description | SCHOTTKY, D2PAK, 45V, 10A, 150C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SK1045D2R-3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 10 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 120 µA @ 45 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,78800 € | 7,88 € |
| 100 | 0,52150 € | 52,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,38158 € | 305,26 € |
| 1.600 | 0,34884 € | 558,14 € |
| 2.400 | 0,33217 € | 797,21 € |
| 4.000 | 0,31343 € | 1.253,72 € |
| 5.600 | 0,30233 € | 1.693,05 € |
| 8.000 | 0,29154 € | 2.332,32 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

