
SGL34-60 | |
|---|---|
DigiKey Part Number | 4878-SGL34-60TR-ND - Tape & Reel (TR) 4878-SGL34-60CT-ND - Cut Tape (CT) 4878-SGL34-60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGL34-60 |
Description | DIODE SCHOTTKY 60V 500MA DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 500mA Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | SGL34-60 Models |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 500 mA |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,11940 € | 11,94 € |
| 500 | 0,08844 € | 44,22 € |
| 1.000 | 0,07842 € | 78,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04120 € | 103,00 € |
| 5.000 | 0,03995 € | 199,75 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

