
SGL34-20 | |
|---|---|
DigiKey Part Number | 4878-SGL34-20TR-ND |
Manufacturer | |
Manufacturer Product Number | SGL34-20 |
Description | DIODE SCHOTTKY 20V 500MA DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | SGL34-20 Models |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 500 mA |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05804 € | 145,10 € |
| 5.000 | 0,05217 € | 260,85 € |
| 7.500 | 0,04917 € | 368,77 € |
| 12.500 | 0,04581 € | 572,62 € |
| 17.500 | 0,04381 € | 766,68 € |
| 25.000 | 0,04187 € | 1.046,75 € |
| Unit Price without VAT: | 0,05804 € |
|---|---|
| Unit Price with VAT: | 0,06907 € |

