
SGL2-40-3G | |
|---|---|
DigiKey Part Number | 4878-SGL2-40-3GTR-ND - Tape & Reel (TR) 4878-SGL2-40-3GCT-ND - Cut Tape (CT) 4878-SGL2-40-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGL2-40-3G |
Description | DIODE SCHOTTKY 40V 2A DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | SGL2-40-3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 530 mV @ 2 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 40 µA @ 40 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,14700 € | 1,47 € |
| 100 | 0,11310 € | 11,31 € |
| 500 | 0,08384 € | 41,92 € |
| 1.000 | 0,07436 € | 74,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03863 € | 96,57 € |
| 5.000 | 0,03857 € | 192,85 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

