
SGL2-100-3G | |
|---|---|
DigiKey Part Number | 2721-SGL2-100-3GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SGL2-100-3G |
Description | DIODE SCHOTTKY 100V 2A DO213AA |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | SGL2-100-3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 790 mV @ 2 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49066 € | 245,33 € |
| 1.000 | 0,24970 € | 249,70 € |
| 2.500 | 0,10481 € | 262,02 € |
| 5.000 | 0,08196 € | 409,80 € |
| Unit Price without VAT: | 0,49066 € |
|---|---|
| Unit Price with VAT: | 0,58389 € |

