
SGL1-90 | |
|---|---|
DigiKey Part Number | 4878-SGL1-90TR-ND - Tape & Reel (TR) 4878-SGL1-90CT-ND - Cut Tape (CT) 4878-SGL1-90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGL1-90 |
Description | DIODE SCHOTTKY 90V 1A DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | SGL1-90 Models |
Category | Voltage - Forward (Vf) (Max) @ If 820 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 µA @ 90 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 90 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,12910 € | 12,91 € |
| 500 | 0,09582 € | 47,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06794 € | 169,85 € |
| 5.000 | 0,06125 € | 306,25 € |
| 7.500 | 0,05783 € | 433,73 € |
| 12.500 | 0,05399 € | 674,88 € |
| 17.500 | 0,05171 € | 904,92 € |
| 25.000 | 0,05118 € | 1.279,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

