
SGL1-30 | |
|---|---|
DigiKey Part Number | 4878-SGL1-30TR-ND |
Manufacturer | |
Manufacturer Product Number | SGL1-30 |
Description | DIODE SCHOTTKY 30V 1A DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | SGL1-30 Models |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05872 € | 146,80 € |
| 5.000 | 0,05280 € | 264,00 € |
| 7.500 | 0,04978 € | 373,35 € |
| 12.500 | 0,04638 € | 579,75 € |
| 17.500 | 0,04437 € | 776,48 € |
| 25.000 | 0,04254 € | 1.063,50 € |
| Unit Price without VAT: | 0,05872 € |
|---|---|
| Unit Price with VAT: | 0,06988 € |

