
SDB160WS-AQ | |
|---|---|
DigiKey Part Number | 4878-SDB160WS-AQCT-ND - Cut Tape (CT) 4878-SDB160WS-AQDKR-ND - Digi-Reel® 4878-SDB160WS-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | SDB160WS-AQ |
Description | DIODE SCHOTTKY 60V 1A SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | SDB160WS-AQ Models |
Category | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Mfr | Capacitance @ Vr, F 38pF @ 10V, 1MHz |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-323F |
Voltage - Forward (Vf) (Max) @ If 640 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,08040 € | 2,01 € |
| 100 | 0,06840 € | 6,84 € |
| 250 | 0,06256 € | 15,64 € |
| 500 | 0,05902 € | 29,51 € |
| 1.000 | 0,05612 € | 56,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07424 € | 222,72 € |
| 6.000 | 0,06710 € | 402,60 € |
| 9.000 | 0,06345 € | 571,05 € |
| 15.000 | 0,05936 € | 890,40 € |
| 21.000 | 0,05693 € | 1.195,53 € |
| 30.000 | 0,05457 € | 1.637,10 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |











