
SDB13HS-AQ | |
|---|---|
DigiKey Part Number | 4878-SDB13HS-AQCT-ND - Cut Tape (CT) 4878-SDB13HS-AQDKR-ND - Digi-Reel® 4878-SDB13HS-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | SDB13HS-AQ |
Description | DIODE SCHOTTKY 30V 1A SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | SDB13HS-AQ Models |
Category | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Mfr | Capacitance @ Vr, F 30pF @ 10V, 1MHz |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-323F |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 1 A | Operating Temperature - Junction -40°C ~ 125°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,04960 € | 1,24 € |
| 100 | 0,04160 € | 4,16 € |
| 250 | 0,03788 € | 9,47 € |
| 500 | 0,03556 € | 17,78 € |
| 1.000 | 0,03367 € | 33,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04855 € | 145,65 € |
| 6.000 | 0,04356 € | 261,36 € |
| 9.000 | 0,04101 € | 369,09 € |
| 15.000 | 0,03814 € | 572,10 € |
| 21.000 | 0,03645 € | 765,45 € |
| 30.000 | 0,03480 € | 1.044,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |




