
SBX3040-3G | |
|---|---|
DigiKey Part Number | 4878-SBX3040-3GCT-ND - Cut Tape (CT) 4878-SBX3040-3GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SBX3040-3G |
Description | DIODE SCHOTTKY 40V 30A P600 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | SBX3040-3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 30 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 90 µA @ 40 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -50°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30SQ045 | ANBON SEMICONDUCTOR (INT'L) LIMITED | 173 | 4530-30SQ045CT-ND | 1,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,89100 € | 8,91 € |
| 100 | 0,59310 € | 59,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46532 € | 232,66 € |
| 1.000 | 0,42423 € | 424,23 € |
| 1.500 | 0,40328 € | 604,92 € |
| 2.500 | 0,37973 € | 949,33 € |
| 3.500 | 0,36579 € | 1.280,27 € |
| 5.000 | 0,35223 € | 1.761,15 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |






