
SBX2545-3G | |
|---|---|
DigiKey Part Number | 4878-SBX2545-3GCT-ND - Cut Tape (CT) 4878-SBX2545-3G-ND |
Manufacturer | |
Manufacturer Product Number | SBX2545-3G |
Description | SBX2545-3G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 25A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | SBX2545-3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 570 mV @ 25 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Cut Tape (CT) Bulk | Current - Reverse Leakage @ Vr 200 µA @ 45 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package Axial |
Current - Average Rectified (Io) 25A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,26570 € | 332,12 € |
| 2.500 | 0,24554 € | 613,85 € |
| Unit Price without VAT: | 0,26570 € |
|---|---|
| Unit Price with VAT: | 0,31618 € |

