
SBX2050 | |
|---|---|
DigiKey Part Number | 4878-SBX2050CT-ND - Cut Tape (CT) 4878-SBX2050TB-ND |
Manufacturer | |
Manufacturer Product Number | SBX2050 |
Description | DIODE SCHOTTKY 50V 20A P600 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 20A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | SBX2050 Models |
Category | Voltage - Forward (Vf) (Max) @ If 610 mV @ 20 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Cut Tape (CT) Bulk | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47900 € | 4,79 € |
| 25 | 0,43080 € | 10,77 € |
| 100 | 0,37790 € | 37,79 € |
| 250 | 0,35260 € | 88,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42064 € | 210,32 € |
| 1.000 | 0,38285 € | 382,85 € |
| 1.500 | 0,36359 € | 545,38 € |
| 2.500 | 0,34194 € | 854,85 € |
| 3.500 | 0,32913 € | 1.151,95 € |
| 5.000 | 0,31666 € | 1.583,30 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

