
SBX2045-3G | |
|---|---|
DigiKey Part Number | 4878-SBX2045-3GCT-ND - Cut Tape (CT) 4878-SBX2045-3GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SBX2045-3G |
Description | DIODE SCHOTTKY 45V 20A AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 20A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | SBX2045-3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,70000 € | 7,00 € |
| 100 | 0,46020 € | 46,02 € |
| 500 | 0,35740 € | 178,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,31479 € | 393,49 € |
| 2.500 | 0,28844 € | 721,10 € |
| 3.750 | 0,27501 € | 1.031,29 € |
| 6.250 | 0,25992 € | 1.624,50 € |
| 8.750 | 0,25098 € | 2.196,07 € |
| 12.500 | 0,24230 € | 3.028,75 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |


