
SBT1090 | |
|---|---|
DigiKey Part Number | 4878-SBT1090-ND |
Manufacturer | |
Manufacturer Product Number | SBT1090 |
Description | DIODE SCHOTTKY 90V 10A TO220AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | SBT1090 Models |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 10 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 300 µA @ 90 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 90 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 50 | 0,46740 € | 23,37 € |
| 100 | 0,41470 € | 41,47 € |
| 500 | 0,32186 € | 160,93 € |
| 1.000 | 0,29196 € | 291,96 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

