
SBT10100-3G | |
|---|---|
DigiKey Part Number | 4878-SBT10100-3G-ND |
Manufacturer | |
Manufacturer Product Number | SBT10100-3G |
Description | DIODE SCHOTTKY 100V 10A TO220AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | SBT10100-3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 790 mV @ 10 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 4 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34766 € | 347,66 € |
| Unit Price without VAT: | 0,34766 € |
|---|---|
| Unit Price with VAT: | 0,41372 € |

