
SBCT30200 | |
|---|---|
DigiKey Part Number | 4878-SBCT30200-ND |
Manufacturer | |
Manufacturer Product Number | SBCT30200 |
Description | DIODE ARR SCHOT 200V 20A TO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | SBCT30200 Models |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 15 A |
Manufacturer Diotec Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -50°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,53868 € | 2.693,40 € |
| Unit Price without VAT: | 0,53868 € |
|---|---|
| Unit Price with VAT: | 0,64103 € |

