
SBCT30200 | |
|---|---|
DigiKey Part Number | 2721-SBCT30200-ND |
Manufacturer | |
Manufacturer Product Number | SBCT30200 |
Description | DIODE ARR SCHOT 200V 20A TO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | SBCT30200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 2,51776 € | 3.147,20 € |
| 2.500 | 1,29931 € | 3.248,28 € |
| 5.000 | 0,70663 € | 3.533,15 € |
| 10.000 | 0,69515 € | 6.951,50 € |
| Unit Price without VAT: | 2,51776 € |
|---|---|
| Unit Price with VAT: | 2,99613 € |

