
SB830 | |
|---|---|
DigiKey Part Number | 4878-SB830CT-ND - Cut Tape (CT) 4878-SB830TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB830 |
Description | DIODE SCHOTTKY 30V 8A AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 8A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | SB830 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,42200 € | 4,22 € |
| 100 | 0,30400 € | 30,40 € |
| 500 | 0,26114 € | 130,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,26838 € | 335,48 € |
| 2.500 | 0,16352 € | 408,80 € |
| 3.750 | 0,15947 € | 598,01 € |
| 12.500 | 0,15346 € | 1.918,25 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

