
SB540 | |
|---|---|
DigiKey Part Number | 4878-SB540CT-ND - Cut Tape (CT) 4878-SB540TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB540 |
Description | DIODE SCHOTTKY 40V 5A DO201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | SB540 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,31200 € | 3,12 € |
| 100 | 0,23500 € | 23,50 € |
| 500 | 0,17846 € | 89,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,10691 € | 181,75 € |
| 3.400 | 0,10585 € | 359,89 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |








