
SB5200 | |
|---|---|
DigiKey Part Number | 4878-SB5200CT-ND - Cut Tape (CT) 4878-SB5200TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB5200 |
Description | DIODE SCHOTTKY 200V 5A DO201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | SB5200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,36000 € | 3,60 € |
| 100 | 0,24460 € | 24,46 € |
| 500 | 0,18592 € | 92,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,17977 € | 305,61 € |
| 3.400 | 0,13511 € | 459,37 € |
| 5.100 | 0,12977 € | 661,83 € |
| 8.500 | 0,11707 € | 995,09 € |
| 11.900 | 0,11626 € | 1.383,49 € |
| 17.000 | 0,11590 € | 1.970,30 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |











