
SB3100 | |
|---|---|
DigiKey Part Number | 4878-SB3100CT-ND - Cut Tape (CT) 4878-SB3100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB3100 |
Description | DIODE SCHOTTKY 100V 3A DO201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | SB3100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,30300 € | 3,03 € |
| 100 | 0,22560 € | 22,56 € |
| 500 | 0,17106 € | 85,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,16188 € | 275,20 € |
| 3.400 | 0,13163 € | 447,54 € |
| 5.100 | 0,12224 € | 623,42 € |
| 8.500 | 0,10458 € | 888,93 € |
| 11.900 | 0,10425 € | 1.240,58 € |
| 17.000 | 0,10392 € | 1.766,64 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

