
SB290 | |
|---|---|
DigiKey Part Number | 4878-SB290CT-ND - Cut Tape (CT) 4878-SB290TB-ND |
Manufacturer | |
Manufacturer Product Number | SB290 |
Description | DIODE SCHOTTKY 90V 2A DO204AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SB290 Models |
Category | Voltage - Forward (Vf) (Max) @ If 790 mV @ 2 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Cut Tape (CT) Bulk | Current - Reverse Leakage @ Vr 500 µA @ 90 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 90 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06794 € | 271,76 € |
| 8.000 | 0,06161 € | 492,88 € |
| 12.000 | 0,05838 € | 700,56 € |
| 20.000 | 0,05581 € | 1.116,20 € |
| Unit Price without VAT: | 0,06794 € |
|---|---|
| Unit Price with VAT: | 0,08085 € |

