
SB240 | |
|---|---|
DigiKey Part Number | 4878-SB240CT-ND - Cut Tape (CT) 4878-SB240TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB240 |
Description | DIODE SCHOTTKY 40V 2A DO204AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SB240 Models |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,13790 € | 13,79 € |
| 500 | 0,10256 € | 51,28 € |
| 1.000 | 0,09113 € | 91,13 € |
| 2.000 | 0,08150 € | 163,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07337 € | 293,48 € |
| 8.000 | 0,06654 € | 532,32 € |
| 12.000 | 0,06305 € | 756,60 € |
| 20.000 | 0,05913 € | 1.182,60 € |
| 28.000 | 0,05681 € | 1.590,68 € |
| 40.000 | 0,05456 € | 2.182,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |


