
SB230 | |
|---|---|
DigiKey Part Number | 4878-SB230CT-ND - Cut Tape (CT) 4878-SB230TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB230 |
Description | DIODE SCHOTTKY 30V 2A DO204AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SB230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,16000 € | 1,60 € |
| 100 | 0,12170 € | 12,17 € |
| 500 | 0,09036 € | 45,18 € |
| 1.000 | 0,07819 € | 78,19 € |
| 2.000 | 0,07167 € | 143,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07072 € | 282,88 € |
| 8.000 | 0,06050 € | 484,00 € |
| 12.000 | 0,05531 € | 663,72 € |
| 20.000 | 0,05183 € | 1.036,60 € |
| 28.000 | 0,04582 € | 1.282,96 € |
| 40.000 | 0,04567 € | 1.826,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

