Diode 60 V 1A Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB160S

DigiKey Part Number
4878-SB160SCT-ND - Cut Tape (CT)
4878-SB160STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SB160S
Description
DIODE SCHOTTKY 60V 1A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
SB160S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 60 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-41)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.289
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,11000 €1,10 €
1000,07010 €7,01 €
5000,05402 €27,01 €
1.0000,04513 €45,13 €
2.0000,04394 €87,88 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,04175 €208,75 €
10.0000,03516 €351,60 €
15.0000,02978 €446,70 €
25.0000,02709 €677,25 €
35.0000,02569 €899,15 €
50.0000,02427 €1.213,50 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €