
SB130S | |
|---|---|
DigiKey Part Number | 4878-SB130SCT-ND - Cut Tape (CT) 4878-SB130S-ND |
Manufacturer | |
Manufacturer Product Number | SB130S |
Description | DIODE SCHOTTKY 30V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | SB130S Models |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Cut Tape (CT) Bulk | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DO-204AC (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03391 € | 169,55 € |
| 10.000 | 0,03048 € | 304,80 € |
| 15.000 | 0,02872 € | 430,80 € |
| 25.000 | 0,02675 € | 668,75 € |
| 35.000 | 0,02558 € | 895,30 € |
| 50.000 | 0,02445 € | 1.222,50 € |
| Unit Price without VAT: | 0,03391 € |
|---|---|
| Unit Price with VAT: | 0,04035 € |

